Cart

SMBJ26D-M3/H

VISHAY SMBJ26D-M3/H

image shown is a representation only

VISHAY

TVS-DIO. UNI 0,6KW 30V 3.5% SMB
Supplier: Vishay
Matchcode: SMBJ26A 3.5%
Rutronik No.: DTRL11004
Unit Pack: 750
MOQ: 7500
package: SMB
Packaging: REEL
Topseller
On request
0.0542 $
406.50 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
30 V
Automotive
NO
Clamping voltag
41.6 V
Stand-off V Vwm
26 V
Serie
SMBJxxD
Tolerance
3.5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?