Cart

SMBJ26A-E3/5B

VISHAY SMBJ26A-E3/5B

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 30V SMB
Supplier: Vishay
Matchcode: SMBJ26A
Rutronik No.: DTRL10425
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0879 $
281.28 $

Prices

3,200 0.0879 $
6,400 0.0769 $
12,800 0.0659 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
30 V
Automotive
NO
Clamping voltag
42.1 V
Stand-off V Vwm
26 V
Serie
SMBJ
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?