Cart

SMBJ16CAHE3/52

VISHAY SMBJ16CAHE3/52

image shown is a representation only

VISHAY

TVS-DIODE BI 0,6KW 19V SMB
Supplier: Vishay
Matchcode: SMBJ16CAHE3
Rutronik No.: DTRL10519
Unit Pack: 750
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3166 $
949.80 $

Prices

3,000 0.3166 $
4,500 0.2786 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
19 V
Automotive
AEC-Q(101)
Clamping voltag
26 V
Stand-off V Vwm
16 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?