Cart

SMBJ100A-E3/52

VISHAY SMBJ100A-E3/52

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,6KW 120V SMB
Supplier: Vishay
Matchcode: SMBJ100A
Rutronik No.: DTRL7315
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
Topseller
In Stock
0.1226 $
91.95 $

Prices

750 0.1226 $
1,500 0.114 $
3,000 0.1085 $
6,000 0.0981 $
9,000 0.0901 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
UNIDIRECTI
Breakdown-V(BR)
120 V
Automotive
NO
Clamping voltag
162 V
Stand-off V Vwm
100 V
Serie
SMBJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?