Cart

SMB8J5.0CA-E3/52

VISHAY SMB8J5.0CA-E3/52

image shown is a representation only

VISHAY

TVS-DIODE BI 0,8KW 7V SMB
Supplier: Vishay
Matchcode: SMB8J5.0CA
Rutronik No.: DTRL11198
Unit Pack: 750
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.1779 $
533.70 $

Prices

3,000 0.1779 $
9,000 0.1634 $

Parameter

Package
SMB
PowerDissipati
0.8 kW
Application
BIDIRECTIO
Breakdown-V(BR)
7 V
Automotive
NO
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Serie
SMB8J
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?