Cart

SMB8J33CA-E3/52

VISHAY SMB8J33CA-E3/52

image shown is a representation only

VISHAY

TRANSIL BI 0,8KW 39V SMB
Supplier: Vishay
Matchcode: SMB8J33CA
Rutronik No.: DTRL10518
Unit Pack: 750
MOQ: 3000
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1043 $
312.90 $

Parameter

Package
SMB
PowerDissipati
0.8 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
NO
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
SMB8J
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?