Cart

SMAJ78A-E3/61

VISHAY SMAJ78A-E3/61

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,4KW 91V SMA
Supplier: Vishay
Matchcode: SMAJ78A
Rutronik No.: DTRL7894
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
Topseller
On request
0.112 $
403.20 $

Prices

3,600 0.112 $
7,200 0.1066 $
10,800 0.0963 $
14,400 0.0885 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
91 V
Automotive
NO
Clamping voltag
126 V
Stand-off V Vwm
78 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?