Cart

SMAJ530-E3/61

VISHAY SMAJ530-E3/61

image shown is a representation only

VISHAY

TVS-DIODE UNI 0,3KW 530V SMA
Supplier: Vishay
Matchcode: SMAJ530
Rutronik No.: DTRL8179
Unit Pack: 1800
MOQ: 1800
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1276 $
229.68 $

Prices

1,800 0.1276 $
3,600 0.1152 $
7,200 0.0939 $

Parameter

Package
SMA
PowerDissipati
0.3 kW
Application
UNIDIRECTI
Breakdown-V(BR)
530 V
Automotive
NO
Clamping voltag
760 V
Stand-off V Vwm
477 V
Serie
SMAJ
Tolerance
10 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?