Cart

SMAJ33CAHE3/61

VISHAY SMAJ33CAHE3/61

image shown is a representation only

VISHAY

TVS-DI. BI 0,4KW 39V SMA AECQ
Supplier: Vishay
Matchcode: SMAJ33CAHE3
Rutronik No.: DTRL10394
Unit Pack: 1800
MOQ: 3600
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.17 $
612.00 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
AEC-Q(101)
Clamping voltag
53.3 V
Stand-off V Vwm
33 V
Serie
SMAJ
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?