SMA6F7.5A-M3/6A
SMA6F7.5A-M3/6A
Description:
TRANSIL UNI 0,6KW 9,21V SlimSMA
Supplier:
VISHAY
Matchcode:
SMA6F7.5A-M3/6A
Rutronik No.:
DTRL15117
Unit Pack:
3500
MOQ:
7000
package:
SlimSMA
Packaging:
REEL
- Pwr Dissipation
- 0.6 kW
- Application
- UNIDIRECTI
- Stand-off V Vwm
- 7.5 V
- Breakdown-V(BR)
- 9.21 V
- Clamping voltag
- 11.8 V
- Serie
- SMA6F
- Automotive
- NO
- Package
- SlimSMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks