Cart

SM6T39CAHE3/52

VISHAY SM6T39CAHE3/52

image shown is a representation only

VISHAY

TVS-DIODE BI 0,6KW 39V SMB
Supplier: Vishay
Matchcode: SM6T39CAHE3
Rutronik No.: DTRL10470
Unit Pack: 750
MOQ: 750
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.2941 $
220.58 $

Prices

750 0.2941 $
4,500 0.2588 $

Parameter

Package
SMB
PowerDissipati
0.6 kW
Application
BIDIRECTIO
Breakdown-V(BR)
39 V
Automotive
AEC-Q(101)
Clamping voltag
53.9 V
Stand-off V Vwm
33.3 V
Serie
SM6T
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?