Cart

SIS414DN-T1-GE3

VISHAY

N-CH 30V 20A 16mOhm PPAK1212-8
Supplier: Vishay
Matchcode: SIS414DN-T1-GE3
Rutronik No.: TMOS1001
Unit Pack: 3000
MOQ: 3000
package: PPAK1212-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.37 $
1,110.00 $

Prices

3,000 0.37 $
6,000 0.36 $
9,000 0.34 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
13 mOhm
Package
PPAK1212-8
Q(g)
22 nC
P(tot)
31 W
R(thJC)
3.3 K/W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?