Cart

SIR878ADP-T1-GE3

VISHAY

N-CH 100V 40A 14mOhm PPSO-8
Supplier: Vishay
Matchcode: SIR878ADP-T1-GE3
Rutronik No.: TMOSP11370
Unit Pack: 3000
MOQ: 3000
package: PPAKSO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/14/2018
0.90 $
2,700.00 $

Prices

3,000 0.90 $
6,000 0.87 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
40 A
RDS(on)at 10V
14 mOhm
Package
PPAKSO-8
Q(g)
42 nC
P(tot)
44.5 W
R(thJC)
20 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?