SIR572DP-T1-BE3
SIR572DP-T1-BE3
Description:
N-CH 150V 59,7A 10,8mOhm PPAK SO-8
Supplier:
VISHAY
Matchcode:
SIR572DP-T1-BE3
Rutronik No.:
LVMOS1610
Unit Pack:
3000
MOQ:
3000
package:
PPAK SO-8
Packaging:
REEL
Find Alternatives
- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 59,7 A
- RDS(on)at 10V
- 10,8 mOhm
- Q(g)
- 27 nC
- P(tot)
- 92,5 W
- R(thJC)
- 1,35 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Automotive
- NO
- Package
- PPAK SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- Supplier Lead time
- 48 weeks