SIP32448DNP-T1-GE4

Supplier: Vishay
Matchcode: SIP32448DNP-T1-GE4
Rutronik No.: ICIFP46217
Unit Pack: 3000
MOQ: 3000
package: TDFN4
Packaging: REEL
Parameter
- Application
- Multimedia
- Channels
- 1
- V(op,min)
- 1.7 V
- V(op,max)
- 5.5 V
- Automotive
- NO
- Package
- TDFN4
- Automotive
- NO
- Mounting
- SMD
- Leadfree Defin.
- 10
- Diagnostics
- status
- T(j,min)
- -40 °C
- T(j,max)
- 85 °C
- I(lim,max)/Ch
- 3 A
- t(on)
- 170 µs
- OL Detec.ad OFF
- N Y/N/NA/NAN
- R(on,typ)/Ch
- 101 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 20 weeks