Cart

SIP32103DB-T1-GE1

VISHAY

6.5mOhm BiDirectional BatSwitch
Supplier: Vishay
Matchcode: SIP32103DB-T1-GE1
Rutronik No.: ICIFP45989
Unit Pack: 3000
MOQ: 3000
package: WCSP-12
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.88 $
2,640.00 $

Parameter

Automotive
NO
Mounting
SMD
Package
WCSP-12
R(on,typ)/Ch
6.5 mOhm
V(op,min)
2.3 V
V(op,max)
5.5 V
I(lim,max)/Ch
7 A
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NA Y/N/NA/NAN
V(op,abs,max)
6 V
t(off)
1000 µs
T(j,min)
-40 °C
T(j,max)
85 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
Bat Switch
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
1000 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Israel
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?