SIHP125N65E-GE3
SIHP125N65E-GE3
Description:
N-CH 650V 27A 106mOhm TO-220AB
Supplier:
VISHAY
Matchcode:
SIHP125N65E-GE3
Rutronik No.:
HVMOS1251
Unit Pack:
50
MOQ:
50
package:
TO-220AB
Packaging:
REEL
Find Alternatives
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 27 A
- RDS(on)at 10V
- 106 mOhm
- Q(g)
- 38 nC
- P(tot)
- 208 W
- R(thJC)
- 0.6 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- E-series
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 33 weeks