Cart

SIHH14N60E-T1-GE3

VISHAY

N-CH 600V 16A 220mOhm PwPAK8x8
Supplier: Vishay
Matchcode: SIHH14N60E-T1-GE3
Rutronik No.: TMOSP12826
Unit Pack: 1
MOQ: 1
package: PwPAK8x8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.34 $
2.34 $

Parameter

Configuartion
N-CH
V(DS)
600 V
I(D)at Tc=25°C
16 A
RDS(on)at 10V
220 mOhm
Package
PwPAK8x8
Q(g)
41 nC
P(tot)
147 W
R(thJC)
0.64 K/W
Logic level
NO
Automotive
NO
Technology
E Series
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?