SIHH100N65E-T1-GE3
SIHH100N65E-T1-GE3
Description:
N-CH 650V 28A 87mOhm PPAK 8x8
Supplier:
VISHAY
Matchcode:
SIHH100N65E-T1-GE3
Rutronik No.:
HVMOS1258
Unit Pack:
3000
MOQ:
3000
package:
PPAK 8x8
Packaging:
REEL
Find Alternatives
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 28 A
- RDS(on)at 10V
- 87 mOhm
- Q(g)
- 62 nC
- P(tot)
- 184 W
- R(thJC)
- 0.68 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- E series
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PPAK 8x8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 33 weeks