Cart

SIHG22N65E-GE3

VISHAY

N-CH 650V 22A 180mOhm TO247-3
Supplier: Vishay
Matchcode: SIHG22N65E-GE3
Rutronik No.: TMOSP11190
Unit Pack: 1
MOQ: 1
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.86 $
2.86 $

Prices

1 2.86 $
100 2.80 $
750 2.76 $
1,000 2.71 $
1,500 2.66 $

Parameter

Configuartion
N-CH
V(DS)
650 V
I(D)at Tc=25°C
22 A
RDS(on)at 10V
180 mOhm
Package
TO247-3
Q(g)
110 nC
P(tot)
227 W
R(thJC)
0.56 K/W
Logic level
NO
Automotive
NO
Technology
E Series
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85412900000
Country
Japan
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?