Cart

SIHG20N50C-E3

VISHAY

N-CH 500V 20A 270mOhm TO247-3
Supplier: Vishay
Matchcode: SIHG20N50C-E3
Rutronik No.: TMOSP11382
Unit Pack: 25
MOQ: 500
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.71 $
855.00 $

Prices

500 1.71 $
750 1.68 $
1,000 1.65 $
1,500 1.63 $

Parameter

Configuartion
N-CH
V(DS)
500 V
I(D)at Tc=25°C
20 A
RDS(on)at 10V
270 mOhm
Package
TO247-3
Q(g)
65 nC
P(tot)
250 W
R(thJC)
0.5 K/W
Logic level
NO
Automotive
NO
Technology
Siliconix
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85412900000
Country
Japan
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?