Cart

SIE868DF-T1-GE3

VISHAY

N-CH 40V 60A 2,3mOhm PolPAK
Supplier: Vishay
Matchcode: SIE868DF-T1-GE3
Rutronik No.: TMOSP11363
Unit Pack: 3000
MOQ: 3000
package: PolarPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.33 $
3,990.00 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
60 A
RDS(on)at 10V
2.3 mOhm
Package
PolarPAK
Q(g)
145 nC
P(tot)
125 W
R(thJC)
2.2 K/W
Logic level
NO
Automotive
NO
Technology
TrenchFET3
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?