Cart

SIC463EVB

VISHAY SIC463EVB

image shown is a representation only

VISHAY

Evalboard SiC463 4A 4,5V to 60V
Supplier: Vishay
Matchcode: SIC463EVB
Rutronik No.: ICPWM8494
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
In Stock
108.17 $
108.17 $

Prices

1 108.17 $
2 97.35 $
3 96.45 $
4 95.55 $
7 93.75 $

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Taiwan
ABC-Code
A
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?