SIB452DK-T1-GE3
SIB452DK-T1-GE3
Description:
N-CH 190V 1,5A 1800mOhm at 4,5V
Supplier:
VISHAY
Matchcode:
SIB452DK-T1-GE3
Rutronik No.:
TMOS6594
Unit Pack:
3000
MOQ:
3000
package:
PPAK SC-75
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 190 V
- I(D)at Tc=25°C
- 1,5 A
- Q(g)
- 2,3 nC
- P(tot)
- 13 W
- R(thJC)
- 7,5 K/W
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PPAK SC-75
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks