SIA537EDJ-T1-GE3
SIA537EDJ-T1-GE3
Description:
N/P-CH12V/20V PowerPAKSC70
Supplier:
VISHAY
Matchcode:
SIA537EDJ
Rutronik No.:
STDMOS1117
Unit Pack:
3000
MOQ:
6000
package:
PPAK SC-70
Packaging:
REEL
- Configuration
- N/P-CH
- V(DS)
- 12 V
- I(D)at Tc=25°C
- 4,5 A
- P(tot)
- 7,8 W
- R(thJC)
- 16 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PPAK SC-70
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks