Cart

SI7617DN-T1-GE3

VISHAY

P-CH -30V -35A 12,3mOhm PwrPAK
Supplier: Vishay
Matchcode: SI7617DN-T1-GE3
Rutronik No.: TMOS1174
Unit Pack: 3000
MOQ: 3000
package: PPAK1212-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.514 $
1,542.00 $

Prices

3,000 0.514 $
6,000 0.506 $
12,000 0.488 $
15,000 0.48 $
18,000 0.467 $

Parameter

Configuartion
P-CH
V(DS)
-30 V
I(D)at Tc=25°C
-35 A
RDS(on)at 10V
12.3 mOhm
Package
PPAK1212-8
Q(g)
20.5 nC
P(tot)
52 W
R(thJC)
1.9 K/W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?