SI7232DN-T1-GE3
SI7232DN-T1-GE3
Description:
DUAL N-CH 20V 25A PPAK1212-8
Supplier:
VISHAY
Matchcode:
SI7232DN-T1-GE3
Rutronik No.:
TMOSP9502
Unit Pack:
3000
MOQ:
3000
package:
PPAK1212-8
Packaging:
REEL
- Configuration
- DUAL N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 25 A
- Q(g)
- 21 nC
- P(tot)
- 23 W
- R(thJC)
- 4,3 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- PPAK1212-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks