SI7119DN-T1-E3
SI7119DN-T1-E3
Description:
PCH -200V -3,8A 1Ohm PPAK1212
Supplier:
VISHAY
Matchcode:
SI7119DN-T1-E3
Rutronik No.:
TMOS2275
Unit Pack:
3000
MOQ:
3000
package:
PPAK1212-8
Packaging:
REEL
Find Alternatives
- Configuration
- P-CH
- V(DS)
- 200 V
- I(D)at Tc=25°C
- 3,8 A
- RDS(on)at 10V
- 1050 mOhm
- Q(g)
- 10,6 nC
- P(tot)
- 52 W
- R(thJC)
- 2,9 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- Siliconix
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- PPAK1212-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 16 weeks