SI5513CDC-T1-E3
SI5513CDC-T1-E3
Description:
N/P-CH 20V 38A 45mOhm at 4.5V 1206-8 Chi
Supplier:
VISHAY
Matchcode:
SI5513CDC-T1-E3
Rutronik No.:
LVMOS2136
Unit Pack:
3000
MOQ:
3000
package:
CF1206-8
Packaging:
REEL
- Configuration
- N/P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 4 A
- Q(g)
- 2.8 nC
- Package
- CF1206-8
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- YES
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 3.1 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 54 weeks