- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- VISHAY Low Voltage MOSFETs (<300V)
CMOS 30V 4/-3.7A 65/140mOhm
Supplier:
VISHAY
Matchcode:
SI5504BDC-T1-E3
Rutronik No.:
TMOSP12749
Unit Pack: 3000
MOQ: 3000
package: CF1206-8
Packaging: REEL
- Configuration
-
N/P-CH
- V(DS)
-
30 V
- I(D)at Tc=25°C
-
4 A
- RDS(on)at 10V
-
65 mOhm
- Q(g)
-
4.5 nC
- P(tot)
-
3.1 W
- Logic level
-
NO
- Mounting
-
SMD
- Technology
-
TrenchFET
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
CF1206-8
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N/P-CH 30V 4A DFN2020-8D
package:
DFN2020-8D
Packaging:
REEL
CMOS 30V 4/-3A 50/100mOhm
package:
SO-8
Packaging:
REEL
Best Choice
CMOS 30V 3.5/-2.3A 100/250mOhm
package:
SO-8
Packaging:
REEL
Best Choice
H-Br 30V 2A 335mOhm SM-8
package:
SM-8
Packaging:
REEL
H-Br 60V 2A 1080mOhm SM-8
package:
SM-8
Packaging:
REEL
CMOS 30V 6.5/-4.9A 29/58mOhm
package:
SO-8
Packaging:
REEL
CMOS 30V 2,7/-2A 110/200mOhm
package:
MICRO8
Packaging:
REEL
CMOS 30V 6A 47mOhm SO-8
package:
SO-8
Packaging:
REEL
Best Choice
CMOS 30V 4/-3A 50/100mOhm
package:
SO-8
Packaging:
TUBE
N/P-CH 30V 4,6A/-3,3A...
package:
TSOT-26
Packaging:
REEL
Previous
Next