SI4948BEY-T1-E3
SI4948BEY-T1-E3
Description:
Dual P-CH 60V 3,1A 100mOhm SOIC8
Supplier:
VISHAY
Matchcode:
SI4948BEY-T1-E3
Rutronik No.:
LVMOS1545
Unit Pack:
2500
MOQ:
2500
package:
SOIC8
Packaging:
REEL
Find Alternatives
- Configuration
- DUAL P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 3,1 A
- RDS(on)at 10V
- 100 mOhm
- Q(g)
- 14,5 nC
- P(tot)
- 2,4 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- SOIC8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 16 weeks