Cart

SI4904DY-T1-E3

VISHAY SI4904DY-T1-E3

image shown is a representation only

VISHAY

DUAL 40V 8A 16mOhm SO-8
Supplier: Vishay
Matchcode: SI4904DY-T1-E3
Rutronik No.: TMOSP12713
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.0129 $
2,532.25 $

Prices

2,500 1.0129 $
5,000 0.9767 $

Parameter

Configuartion
N+N-CH
V(DS)
40 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
16 mOhm
Package
SO-8
Q(g)
56 nC
P(tot)
3.25 W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
Germany
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?