Cart

SI4816BDY-T1-GE3

VISHAY SI4816BDY-T1-GE3

image shown is a representation only

VISHAY

DUAL 30V 6,8A 18,5mOhm SO-8
Supplier: Vishay
Matchcode: SI4816BDY-T1-GE3
Rutronik No.: TMOSP10764
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.569 $
1,422.50 $

Prices

2,500 0.569 $
5,000 0.55 $
7,500 0.53 $

Parameter

Configuartion
N+N-CH
V(DS)
30 V
I(D)at Tc=25°C
6.8 A
RDS(on)at 10V
18.5 mOhm
Package
SO-8
Q(g)
7.8 nC
Logic level
YES
Automotive
NO
Technology
LittleFOOT
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
Japan
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?