Cart

SI4778DY-T1-E3

VISHAY SI4778DY-T1-E3

image shown is a representation only

VISHAY

N-CH 25V 8A 23mOhm SO-8
Supplier: Vishay
Matchcode: SI4778DY-T1-E3
Rutronik No.: TMOSP8803
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3439 $
859.75 $

Prices

2,500 0.3439 $
5,000 0.3383 $
10,000 0.3327 $
15,000 0.3271 $
20,000 0.3215 $

Parameter

Configuartion
N-CH
V(DS)
25 V
I(D)at Tc=25°C
8 A
RDS(on)at 10V
23 mOhm
Package
SO-8
Q(g)
18 nC
P(tot)
5 W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
Japan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?