Cart

SI4401DDY-T1-GE3

VISHAY SI4401DDY-T1-GE3

image shown is a representation only

VISHAY

P-CH 40V 8,2A 15mOhm SO-8
Supplier: Vishay
Matchcode: SI4401DDY-T1-GE3
Rutronik No.: TMOSP11365
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3018 $
754.50 $

Prices

2,500 0.3018 $
5,000 0.2969 $
10,000 0.292 $
15,000 0.2871 $
20,000 0.2822 $

Parameter

Configuartion
P-CH
V(DS)
-40 V
I(D)at Tc=25°C
-12,9 A
RDS(on)at 10V
12 mOhm
Package
SO-8
Q(g)
55 nC
P(tot)
4 W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Taiwan
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?