SI4288DY-T1-GE3
SI4288DY-T1-GE3
Description:
N/N-CH 40V 9,2A 16,5mOhm SOIC-8
Supplier:
VISHAY
Matchcode:
SI4288DY-T1-GE3
Rutronik No.:
LVMOS1535
Unit Pack:
2500
MOQ:
2500
package:
SOIC-8
Packaging:
REEL
Find Alternatives
- Configuration
- DUAL N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 9,2 A
- RDS(on)at 10V
- 16,5 mOhm
- Q(g)
- 10 nC
- P(tot)
- 3,1 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- SOIC-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks