Cart

SI4162DY-T1-GE3

VISHAY SI4162DY-T1-GE3

image shown is a representation only

VISHAY

N-CH 30V 19A 8mOhm SO-8
Supplier: Vishay
Matchcode: SI4162DY-T1-GE3
Rutronik No.: TMOSP10421
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2975 $
743.75 $

Prices

2,500 0.2975 $
7,500 0.2902 $
12,500 0.2828 $
17,500 0.27 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
19.3 A
RDS(on)at 10V
45 mOhm
Package
SO-8
Q(g)
30 nC
P(tot)
5 W
R(thJC)
20 K/W
Logic level
YES
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?