SI4126DY-T1-GE3
SI4126DY-T1-GE3
Description:
N-CH 30V 39A 2,75mOHM SO-8
Supplier:
VISHAY
Matchcode:
SI4126DY-T1-GE3
Rutronik No.:
LVMOS1534
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL
Find Alternatives
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 39 A
- RDS(on)at 10V
- 2,75 mOhm
- Q(g)
- 70 nC
- P(tot)
- 7,8 W
- R(thJC)
- 29 K/W
- Technology
- TrenchFET
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks