SI3499DV-T1-GE3
SI3499DV-T1-GE3
Description:
P-CH 1,5V (G-S)MOSFET TSOP-6
Supplier:
VISHAY
Matchcode:
SI3499DV-T1-GE3
Rutronik No.:
STDMOS1615
Unit Pack:
3000
MOQ:
3000
package:
TSOP-6
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 1,5 V
- I(D)at Tc=25°C
- 7 A
- Q(g)
- 2,9 nC
- P(tot)
- 1,1 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- G-S Mosfet
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TSOP-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 11 weeks