SI3458BDV-T1-GE3
SI3458BDV-T1-GE3
Description:
N-CH 60V 4,1A 82mOHM TSOP-6
Supplier:
VISHAY
Matchcode:
SI3458BDV-T1-GE3
Rutronik No.:
LVMOS1514
Unit Pack:
3000
MOQ:
3000
package:
TSOP-6
Packaging:
REEL
Find Alternatives
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 4.1 A
- RDS(on)at 10V
- 82 mOhm
- Q(g)
- 3.5 nC
- P(tot)
- 3.3 W
- Mounting
- SMD
- Technology
- TrenchFET
- Automotive
- NO
- Package
- TSOP-6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 15 weeks