SI3410DV-T1-GE3
SI3410DV-T1-GE3
Description:
N-Ch MOSFET TSOP-6 30V 23mohm @ 4.5V
Supplier:
VISHAY
Matchcode:
SI3410DV-T1-GE3
Rutronik No.:
STDMOS1550
Unit Pack:
3000
MOQ:
3000
package:
6-TSOP
Packaging:
REEL
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 8 A
- RDS(on)at 10V
- 0,0195 mOhm
- Q(g)
- 9,2 nC
- P(tot)
- 4,1 W
- Mounting
- SM
- Automotive
- NO
- Package
- 6-TSOP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks