Cart

SI2328DS-T1-GE3

VISHAY SI2328DS-T1-GE3

image shown is a representation only

VISHAY

N-CH-FET 1,5A 100V SOT-23
Supplier: Vishay
Matchcode: SI2328DS
Rutronik No.: TMOS2236
Unit Pack: 3000
MOQ: 3000
package: SOT-23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4181 $
1,254.30 $

Prices

3,000 0.4181 $
6,000 0.4037 $
9,000 0.3893 $

Parameter

Configuartion
N-CH
V(DS)
100 V
I(D)at Tc=25°C
1.5 A
RDS(on)at 10V
250 mOhm
Package
SOT-23
Q(g)
3.3 nC
P(tot)
0.73 W
R(thJC)
45 K/W
Automotive
NO
Technology
TrenchFET
Mounting
SMD
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
62 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?