Cart

SI2319CDS-T1-GE3

VISHAY SI2319CDS-T1-GE3

image shown is a representation only

VISHAY

P-CHANNEL-FET 4,4A 40V SOT23
Supplier: Vishay
Matchcode: SI2319CDS
Rutronik No.: TMOSS6469
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.16 $
480.00 $

Prices

3,000 0.16 $
15,000 0.15 $
30,000 0.149 $

Parameter

Configuartion
P-CH
V(DS)
-40 V
I(D)at Tc=25°C
-4,4 A
RDS(on)at 10V
64 mOhm
Package
SOT23
P(tot)
2.5 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?