SI2306BDS-T1-E3
SI2306BDS-T1-E3
Description:
N-CH 30V 4A 38mOhm SOT-23
Supplier:
VISHAY
Matchcode:
SI2306BDS-T1-E3
Rutronik No.:
LVMOS1957
Unit Pack:
3000
MOQ:
3000
package:
SOT-23
Packaging:
REEL
Find Alternatives
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 4,0 A
- RDS(on)at 10V
- 38 mOhm
- Q(g)
- 3,0 nC
- P(tot)
- 1,25 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 54 weeks