SI1922EDH-T1-GE3
SI1922EDH-T1-GE3
Description:
DUAL N-CH 20V 1.3A 198mOhm at 4.5V SC-70
Supplier:
VISHAY
Matchcode:
SI1922EDH-T1-GE3
Rutronik No.:
LVMOS1421
Unit Pack:
3000
MOQ:
3000
package:
SC-70
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 1,3 A
- Q(g)
- 2,5 nC
- P(tot)
- 1,25 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- TrenchFET
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SC-70
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 54 weeks