Cart

SI1551DL-T1-E3

VISHAY SI1551DL-T1-E3

image shown is a representation only

VISHAY

N+P-FET 0,21/-0,32A 20V SOT363
Supplier: Vishay
Matchcode: SI1551DL
Rutronik No.: TMOSS6132
Unit Pack: 3000
MOQ: 6000
package: SOT363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/16/2014
0.122 $
732.00 $

Prices

6,000 0.122 $
15,000 0.119 $
30,000 0.1141 $
Obsolete article with this quantity is not orderable.

Parameter

Configuartion
N/P-CH
V(DS)
20 V
I(D)at Tc=25°C
0.21 A
RDS(on)at 10V
3000 mOhm
Package
SOT363
P(tot)
0.3 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?