Cart

SI1469DH-T1-GE3

VISHAY SI1469DH-T1-GE3

image shown is a representation only

VISHAY

P-CHANNEL-FET 2,7A 20V SOT363
Supplier: Vishay
Matchcode: SI1469DH
Rutronik No.: TMOSS6832
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3025 $
907.50 $

Prices

3,000 0.3025 $
6,000 0.2975 $
12,000 0.2877 $
15,000 0.2828 $
18,000 0.27 $

Parameter

Configuartion
P-CH
V(DS)
-20 V
I(D)at Tc=25°C
-2,7 A
RDS(on)at 10V
65 mOhm
Package
SOT363
P(tot)
2.78 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?