SI1040X-T1-GE3
SI1040X-T1-GE3
Description:
N- & P-Ch 8V 890mohm SC89
Supplier:
VISHAY
Matchcode:
SI1040X-T1-GE3
Rutronik No.:
LVMOS1329
Unit Pack:
3000
MOQ:
3000
package:
SC-89
Packaging:
REEL
- Configuration
- N-& P-CH
- V(DS)
- 8 V
- I(D)at Tc=25°C
- 0,43 A
- Mounting
- SMD
- Technology
- TrenchFET
- Automotive
- NO
- Package
- SC-89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks