SI1036X-T1-GE3
SI1036X-T1-GE3
Description:
DUAL N-CH 30V 0,61A 540mOhm@4,5V SC-89
Supplier:
VISHAY
Matchcode:
SI1036X-T1-GE3
Rutronik No.:
LVMOS1574
Unit Pack:
3000
MOQ:
6000
package:
SC-89
Packaging:
REEL
Find Alternatives
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 0,61 A
- RDS(on)at 10V
- 540 mOhm
- Q(g)
- 0,72 nC
- P(tot)
- 0,22 W
- Technology
- TrenchFET
- Automotive
- NO
- Package
- SC-89
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 54 weeks