Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Semiconductors
  3. Transistors
  4. Low Voltage MOSFETs (<300V)
  5. VISHAY Low Voltage MOSFETs (<300V)
Please login for custom pricing, delivery terms and real time stock information

SI1034CX-T1-GE3

VISHAY
VISHAY SI1034CX-T1-GE3

image shown is a representation only

SI1034CX-T1-GE3

Description: 2 N-CH 20V 0,5A 396mOhm SC-89 Supplier: VISHAY Matchcode: SI1034CX Rutronik No.: TMOS1469 Unit Pack: 3000 MOQ: 3000 package: SC-89 Packaging: REEL
Find Alternatives Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Configuration
DUAL N-CH
V(DS)
20 V
I(D)at Tc=25°C
0,5 A
RDS(on)at 10V
396 mOhm
Q(g)
2 nC
P(tot)
0,220 W
Logic level
YES
Mounting
SMD
Technology
TrenchFET
Fast bodydiode
NO
Automotive
NO
Package
SC-89
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
B
Supplier Lead time
80 weeks

Request or order:

Please login
0,1419 $
425,70 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

3.000 0,1419 $
6.000 0,1339 $
9.000 0,1258 $
15.000 0,1136 $
18.000 0,1095 $

Alternatives

INFINEON
INFINEON BSD840NH6327XTSA1

BSD840NH6327XTSA1

Semiconductors
  • N+N CHAN. 0,88A 20V SOT363
  • package: SOT-363
  • Packaging: REEL
INFINEON
INFINEON 2N7002DWH6327XTSA1

2N7002DWH6327XTSA1

Semiconductors
  • N+N-CH 60V 0,3A 3000mOhm...
  • package: SOT-363
  • Packaging: REEL
INFINEON
INFINEON IPG20N04S4L11ATMA1

IPG20N04S4L11ATMA1

Semiconductors
  • DUAL 40V 20A 12mOhm SuperSO-8
  • package: TDSON-8
  • Packaging: REEL
INFINEON
INFINEON IPG20N06S4L26ATMA1

IPG20N06S4L26ATMA1

Semiconductors
  • DUAL 60V 20A 26mOhm SuperSO-8
  • package: TDSON-8
  • Packaging: REEL
INFINEON
INFINEON IPG20N06S2L35ATMA1

IPG20N06S2L35ATMA1

Semiconductors
  • N-CH 55V 20A 35mOhm AECQ SSO-8
  • package: TDSON-8
  • Packaging: REEL
VISHAY
VISHAY SQJQ904E-T1_GE3

SQJQ904E-T1_GE3

Semiconductors
  • DUAL N-CH 40V 100A 2,9mOhm...
  • package: PPAK 8x8L
  • Packaging: REEL
INFINEON
INFINEON IPG20N04S412AATMA1

IPG20N04S412AATMA1

Semiconductors
  • 2N-CH 40V 20A 12,2mOhm TDSON-8
  • package: TDSON-8
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message